
* Images are for reference only
JM38510/30303BCA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- JM38510/30303BCA
- JLCPCB Part #
- C4472881
- Package
- DIP-14
- Description
- 2 2V 4 400mV 45ns@5V,50pF 4mA 54LS 700mV XNOR Gate DIP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1910
200+
$2.7840
500+
$2.6860
1000+
$2.6379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?