
* Images are for reference only
ISO7220BDG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ISO7220BDG4
- JLCPCB Part #
- C7290748
- Package
- SOIC-8
- Description
- -40℃~+125℃ 0 2 5Mbps SOIC-8 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0981
225+
$2.8325
525+
$2.7377
975+
$2.6912
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?