
* Images are for reference only
INA296A4QDDFRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- INA296A4QDDFRQ1
- JLCPCB Part #
- C22453278
- Package
- SOT-23-THIN-8
- Description
- -40℃~+125℃ -5V~110V 0.1uV/℃ 1 1.1MHz 100V/V 166dB 2.5mA 8V/us ±30V SOT-23-THIN-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$5.1941
10+
$4.4399
30+
$3.9925
100+
$3.5387
500+
$3.3303
1000+
$3.2367
Related Products
Welcome back, may I help you?