This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

INA241B5QDDFRQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
INA241B5QDDFRQ1
JLCPCB Part #
C18212428
Package
SOT-23-THIN-8
Description
-40℃~+125℃ -5V~110V 0.5uV/℃ 1.1MHz 130dB 2.5mA 200V/V 8V/us Bidirectional detection、Zero drift / auto-zero、Programmable output reference level ±30V SOT-23-THIN-8 Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5177
10+ $3.4278
30+ $3.3684
100+ $3.3074

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons