
* Images are for reference only
INA2134UAG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- INA2134UAG4
- JLCPCB Part #
- C17191675
- Package
- SOIC-14
- Description
- -40℃~+85℃ 4V~18V、8V~36V Receiver SOIC-14 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8770
200+
$4.7390
500+
$4.5819
1000+
$4.5034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?