This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

INA207AIPW

Extended
Manufacturer
Texas Instruments
MFR.Part #
INA207AIPW
JLCPCB Part #
C1574881
Package
TSSOP-14
Description
-16V~80V -40℃~+125℃ 1 300kHz 50V/V TSSOP-14 Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6817
200+ $0.6508
500+ $0.6282
1000+ $0.6170

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons