
* Images are for reference only
INA190A5IDDFT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- INA190A5IDDFT
- JLCPCB Part #
- C1852071
- Package
- TSOT-23-8
- Description
- -200mV~40V -40℃~+125℃ 1 27kHz 500V/V TSOT-23-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3916
250+
$0.9263
500+
$0.8940
1000+
$0.8779
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?