
* Images are for reference only
INA122P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- INA122P
- JLCPCB Part #
- C1346816
- Package
- PDIP-8
- Description
- -40℃~+85℃ 0.9V/us 1 250uV 25nA 30mA 3uV/℃ 60uA 96dB Rail-to-Rail Output PDIP-8 Instrumentation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5101
200+
$1.7451
500+
$1.6839
1000+
$1.6549
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?