This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IH5140CPE

Extended
Manufacturer
Texas Instruments
MFR.Part #
IH5140CPE
JLCPCB Part #
C3658180
Package
PDIP-16
Description
-15V~15V 0℃~+70℃ 1 100Ω 150ns 150ns 1:1 PDIP-16 Analog Switches, Multiplexers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4674
200+ $0.9551
500+ $0.9213
1000+ $0.9052

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons