
* Images are for reference only
IH5108MJE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- IH5108MJE
- JLCPCB Part #
- C3657788
- Package
- CERDIP-16
- Description
- -15V~15V -55℃~+125℃ 1 1.5us 1us 900Ω CERDIP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1642
200+
$3.9346
500+
$3.7961
1000+
$3.7268
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?