This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HPC46003V20/63

Extended
Manufacturer
Texas Instruments
MFR.Part #
HPC46003V20/63
JLCPCB Part #
C3754295
Package
PLCC-68
Description
-40℃~+85℃ 200uA 3mA 4.5V~5.5V 60ns@5V 7mA HPC Open-drain、Push-pull Schmitt trigger、StandardCMOS PLCC-68 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6039
250+ $3.3298
500+ $3.2126
1000+ $3.1548

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons