
* Images are for reference only
HI5746KCA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HI5746KCA
- JLCPCB Part #
- C7201134
- Package
- SSOP-28
- Description
- 0℃~+70℃ 1 10 40MHz 5V Bipolar input Parallel port Yes SSOP-28 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5370
192+
$7.3965
480+
$7.1493
1008+
$7.0273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?