
* Images are for reference only
HI3086JCQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HI3086JCQ
- JLCPCB Part #
- C5649320
- Package
- MQFP-48(12x12)
- Description
- 0.2LSB 1 140MHz 4.75V~5.25V 6 多芯片同步、软复位 MQFP-48(12x12) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3828
200+
$11.3251
500+
$10.9466
1000+
$10.7598
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?