This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HI1-5041-7

Extended
Manufacturer
Texas Instruments
MFR.Part #
HI1-5041-7
JLCPCB Part #
C3656783
Package
CERDIP-16
Description
-15V~15V 0℃~+75℃ 1:1 2 280ns 370ns 75Ω CERDIP-16 Analog Switches, Multiplexers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5818
200+ $1.0002
500+ $0.9648
1000+ $0.9470

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons