
* Images are for reference only
HFA7-0003-9
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HFA7-0003-9
- JLCPCB Part #
- C3659070
- Package
- CERDIP-8
- Description
- -40℃~+85℃ 1 11mA 1mV 20mV 2ns 5uA ECL CERDIP-8 Comparators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0198
200+
$1.1693
500+
$1.1274
1000+
$1.1081
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?