This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HFA3-0005-5

Extended
Manufacturer
Texas Instruments
MFR.Part #
HFA3-0005-5
JLCPCB Part #
C4369914
Package
PDIP-8
Description
-4V~4V 0℃~+75℃ 1 100uV/℃ 12V 250dB 420V/us 5.8nV/√Hz@10Hz 50uA 6mV PDIP-8 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4899
200+ $3.2865
500+ $3.1709
1000+ $3.1131

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons