
* Images are for reference only
HFA3524IA96
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HFA3524IA96
- JLCPCB Part #
- C3608908
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 2 2.5GHz 2.7V~5.5V Three-Wire Interface TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6231
200+
$6.0463
500+
$5.8344
1000+
$5.7284
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?