
* Images are for reference only
HFA2-0005-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HFA2-0005-5
- JLCPCB Part #
- C4366981
- Package
- TO-99-8
- Description
- -4V~4V 0℃~+75℃ 1 100uV/℃ 12V 250dB 420V/us 5.8nV/√Hz@10Hz 50uA 6mV TO-99-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3756
200+
$4.0167
500+
$3.8748
1000+
$3.8054
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?