
* Images are for reference only
HFA1-0003L-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HFA1-0003L-5
- JLCPCB Part #
- C3659053
- Package
- SBDIP-16
- Description
- 0℃~+75℃ 3mV 5uA Built-in hysteresis、Latch function ECL SBDIP-16 Comparators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0202
200+
$1.1694
500+
$1.1276
1000+
$1.1082
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?