
* Images are for reference only
HD3SS215RTQT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HD3SS215RTQT
- JLCPCB Part #
- C2151079
- Package
- VQFN-56-EP(8x8)
- Description
- -40℃~+85℃ 14Ω 200ps 2:1 3V~3.6V 7GHz VQFN-56-EP(8x8) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7599
10+
$5.8143
30+
$5.2390
100+
$4.7566
Related Products
Welcome back, may I help you?