
* Images are for reference only
HC3-55536-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HC3-55536-5
- JLCPCB Part #
- C3679562
- Package
- PDIP-14
- Description
- 0℃~+75℃ 1.5mA 3V~6V PDIP-14 Telecom Interface ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9199
200+
$1.1302
500+
$1.0899
1000+
$1.0706
Welcome back, may I help you?