This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HC3-5509B-5

Extended
Manufacturer
Texas Instruments
MFR.Part #
HC3-5509B-5
JLCPCB Part #
C3679208
Package
PDIP-28
Description
0℃~+75℃ 4.75V~5.25V、42V~58V Subscriber Line Interface (SLIC) PDIP-28 Telecom Interface ICs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3147
200+ $5.9269
500+ $5.7191
1000+ $5.6160

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons