
* Images are for reference only
HC1-5502A-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HC1-5502A-5
- JLCPCB Part #
- C3679132
- Package
- CERDIP-24
- Description
- 0℃~+75℃ 10.8V~13.2V、42V~58V Subscriber Line Interface (SLIC) CERDIP-24 Telecom Interface ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2335
200+
$3.5742
500+
$3.4482
1000+
$3.3869
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?