
* Images are for reference only
HA1-2850-9
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HA1-2850-9
- JLCPCB Part #
- C4369066
- Package
- CERDIP-14
- Description
- -40℃~+85℃ 1 11nV/√Hz@1kHz 14.5uV/℃ 20uA 340V/us 35V 6V~15V 6mV 80dB CERDIP-14 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2287
200+
$1.2507
500+
$1.2058
1000+
$1.1849
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?