
* Images are for reference only
F28388DPTPSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F28388DPTPSR
- JLCPCB Part #
- C5218676
- Package
- LQFP-176-EP(24x24)
- Description
- -40℃~+125℃@(TJ) 1.14V~1.26V 1MB 200MHz 216KB 32 Bit 97 Built-in FLASH Others Watchdog reset、Hardware CRC、Hardware ECC check、Hardware parity check LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$36.8589
30+
$35.1972
Related Products
Welcome back, may I help you?