This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

F28384SPTPS

Extended
Manufacturer
Texas Instruments
MFR.Part #
F28384SPTPS
JLCPCB Part #
C2873401
Package
HLQFP-176(24x24)
Description
-40℃~+125℃@(TJ) 1.14V~1.26V 12bit 200MHz 32 Bit 512KB 86KB 97 Built-in+External FLASH Others HLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 40

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $29.5058
30+ $28.0244
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons