This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

F280039PZRQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
F280039PZRQ1
JLCPCB Part #
C22439614
Package
LQFP-100(14x14)
Description
-40℃~+125℃ 1.14V~3.63V 120MHz 32 Bit 34.5KB 384KB 51 Built-in+External FLASH Others Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Hardware ECC check、Hardware parity check LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5781
10+ $2.5169
30+ $2.4750
100+ $2.4347

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons