
* Images are for reference only
F280037SPM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F280037SPM
- JLCPCB Part #
- C7275580
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 1.14V~3.63V 120MHz 12bit 12bit 256KB 26 32 Bit 34.5KB Built-in+External FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.4886
10+
$8.2953
30+
$8.1665
100+
$8.0360
Welcome back, may I help you?