
* Images are for reference only
F280021PTSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F280021PTSR
- JLCPCB Part #
- C2868238
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃@(TJ) 100MHz 12KB 12bit 12bit 14 2.81V~3.63V 32 Bit 32KB Built-in FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.3076
10+
$3.7055
30+
$3.3475
100+
$2.9847
500+
$2.8177
1000+
$2.7422
Related Products
Welcome back, may I help you?