
* Images are for reference only
F2800135PMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F2800135PMR
- JLCPCB Part #
- C20345403
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 120MHz 128KB 18KB 2.8V~3.63V 32 Bit 38 Built-in+External FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$5.3768
10+
$4.5613
30+
$4.0764
100+
$3.5851
500+
$3.3587
1000+
$3.2576
Related Products
Welcome back, may I help you?