
* Images are for reference only
DSD1791DBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DSD1791DBR
- JLCPCB Part #
- C2667076
- Package
- SSOP-28
- Description
- -25℃~+85℃ 11.2896MHz 2 200kHz 24 3.3V~5V Built-in I2S SSOP-28 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.3452
10+
$7.1734
30+
$7.0578
100+
$6.9438
Welcome back, may I help you?