
* Images are for reference only
DS90UR903QSQX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS90UR903QSQX/NOPB
- JLCPCB Part #
- C2672642
- Package
- WQFN-40-EP(6x6)
- Description
- -40℃~+105℃ 1.8V~1.89V 43MHz 903Mbps Serializer, Deserializer WQFN-40-EP(6x6) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8533
10+
$11.0578
30+
$9.9624
100+
$9.0454
Related Products
Welcome back, may I help you?