
* Images are for reference only
DS90UB954TRGZRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS90UB954TRGZRQ1
- JLCPCB Part #
- C22448172
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+105℃ 1.045V~1.155V、1.71V~1.89V 2 4.16Gbps Low power standby / automatic shutdown on failure Receiver VQFN-48-EP(7x7) LVDS ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$3.9929
10+
$3.3908
30+
$3.0328
100+
$2.6700
500+
$2.5030
1000+
$2.4276
Related Products
Welcome back, may I help you?