
* Images are for reference only
DS8921M/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS8921M/NOPB
- JLCPCB Part #
- C133584
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 1 2Mbps 4.5V~5.5V Transceiver ±2kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1020
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 1001
In-stock Item Pricing
Qty Unit Price
1+
$2.9766
10+
$2.6202
30+
$2.4388
95+
$2.1948
475+
$2.1081
950+
$2.0711
Related Products
Welcome back, may I help you?