
* Images are for reference only
DS75208N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS75208N
- JLCPCB Part #
- C3213462
- Package
- PDIP-14
- Description
- 0℃~+70℃ 4.75V~5.25V PDIP-14 Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8711
200+
$1.8849
500+
$1.8191
1000+
$1.7870
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?