
* Images are for reference only
DS25CP152QSQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS25CP152QSQ/NOPB
- JLCPCB Part #
- C2674652
- Package
- WQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 29mA 3V~3.6V 55mA 55mA Single Supply WQFN-16-EP(4x4) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2664
10+
$13.7976
Welcome back, may I help you?