
* Images are for reference only
DS14C239N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS14C239N
- JLCPCB Part #
- C3213060
- Package
- PDIP-24
- Description
- 0℃~+70℃ 120Kbps 3 4.5V~5.5V、7.5V~13.2V 5 Transceiver PDIP-24 RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4457
200+
$1.7211
500+
$1.6601
1000+
$1.6312
Welcome back, may I help you?