
* Images are for reference only
DRV777PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV777PWR
- JLCPCB Part #
- C2862373
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1.8V~5V 140mA Unipolar Drive TSSOP-16 Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 23
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5042
10+
$0.3946
30+
$0.3479
100+
$0.2899
500+
$0.2642
1000+
$0.2481
Related Products
Welcome back, may I help you?