
* Images are for reference only
DRV5053PAQDBZRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV5053PAQDBZRQ1
- JLCPCB Part #
- C2654969
- Package
- SOT-23
- Description
- -40℃~+125℃ 2.3mA 2.7V~38V 2.7mA 20kHz Bipolar SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1070
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1001
In-stock Item Pricing
Qty Unit Price
1+
$0.6393
10+
$0.5445
30+
$0.4787
100+
$0.4240
500+
$0.4080
1000+
$0.3967
Related Products
Welcome back, may I help you?