
* Images are for reference only
DRV5033AJQDBZT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV5033AJQDBZT
- JLCPCB Part #
- C2865113
- Package
- SOT-23
- Description
- -40℃~+125℃ 2.5V~38V 2.7mA 30kHz 30mA Omnipolar Open-drain ±12mT ±1mT SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1959
50+
$0.1911
250+
$0.1879
500+
$0.1847
Related Products
Welcome back, may I help you?