
* Images are for reference only
DP83840AVCE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DP83840AVCE
- JLCPCB Part #
- C3210569
- Package
- PQFP-100(20x14)
- Description
- -40℃~+85℃ 100Mbps 5V MII PQFP-100(20x14) Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1199
200+
$4.6913
500+
$4.5259
1000+
$4.4440
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?