
* Images are for reference only
DM54LS366W/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DM54LS366W/883
- JLCPCB Part #
- C3757049
- Package
- CFP-16
- Description
- -55℃~+125℃ 1 2.6mA 21mA 24mA 4.5V~5.5V 6 74LS Tri-State Unidirectional CFP-16 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8585
200+
$2.2686
500+
$2.1883
1000+
$2.1482
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?