This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DIT4192IPW

Extended
Manufacturer
Texas Instruments
MFR.Part #
DIT4192IPW
JLCPCB Part #
C2867367
Package
TSSOP-28
Description
-40℃~+85℃ 192kHz 4.5V~5.5V I2S Transceiver TSSOP-28 Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0105
200+ $4.2610
500+ $4.1117
1000+ $4.0379

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons