This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DG406AK/883

Extended
Manufacturer
Texas Instruments
MFR.Part #
DG406AK/883
JLCPCB Part #
C3656767
Package
CERDIP-28
Description
-15V~15V -55℃~+125℃ 120Ω 16 300ns 600ns Bidirectional analog channel、Fault protection CERDIP-28 Analog Switches, Multiplexers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.4430
200+ $7.5244
500+ $7.2610
1000+ $7.1293
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons