
* Images are for reference only
DAC8742HPBSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC8742HPBSR
- JLCPCB Part #
- C2860673
- Package
- TQFP-32(5x5)
- Description
- -55℃~+125℃ 180uA 2.7V~5.5V 31.25kHz Built-in SPI、UART TQFP-32(5x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8965
10+
$10.5562
Welcome back, may I help you?