
* Images are for reference only
DAC7724UB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7724UB
- JLCPCB Part #
- C1554490
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 10us 12 1LSB 4 4.75V~5.25V Parallel Voltage Buffer SOIC-28-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.6505
200+
$20.7632
500+
$20.0336
1000+
$19.6728
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?