
* Images are for reference only
DAC7632VFTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7632VFTG4
- JLCPCB Part #
- C6182881
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 10us 2 3LSB Multi-chip synchronization、Bipolar output、Soft reset Voltage Buffer LQFP-32(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8140
250+
$1.1227
500+
$1.0857
1000+
$1.0680
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?