
* Images are for reference only
DAC7615EB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7615EB
- JLCPCB Part #
- C1555356
- Package
- SSOP-20
- Description
- -40℃~+85℃ -5.25V~-4.75V、4.75V~5.25V 1.5mA 10us 12 1LSB 4 SPI Voltage Buffer SSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5347
30+
$21.4281
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?