
* Images are for reference only
DAC7613E
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7613E
- JLCPCB Part #
- C2867115
- Package
- SSOP-24
- Description
- -40℃~+85℃ -5.25V~-4.75V、4.75V~5.25V 10us 12 2LSB Parallel Voltage Buffer SSOP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2540
180+
$2.4201
480+
$2.3362
1020+
$2.2943
Welcome back, may I help you?