
* Images are for reference only
DAC7562TDSCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7562TDSCR
- JLCPCB Part #
- C22400018
- Package
- WSON-10(3x3)
- Description
- -40℃~+125℃ 0.25LSB 12 14us 2 2.7V~5.5V 4ppm/℃ 50MHz 550nA Built-in Built-in SPI Voltage Buffer WSON-10(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3736
10+
$4.5982
30+
$4.1374
100+
$3.6734
500+
$3.4583
1000+
$3.3619
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?